SKF Bearing Insert 80 mm ID 115.9 mm OD FYK 508
- RS Stock No.:
- 460-232
- Mfr. Part No.:
- FYK 508
- Brand:
- SKF
Subtotal (1 unit)*
$67.06
(exc. GST)
$73.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.06 |
*price indicative
- RS Stock No.:
- 460-232
- Mfr. Part No.:
- FYK 508
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 80mm | |
| Outside Diameter | 115.9mm | |
| Material | Cast Iron | |
| Locking Type | Screw | |
| Series | FYK 508 | |
| Standards/Approvals | RoHS | |
| Overall Width | 39mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 80mm | ||
Outside Diameter 115.9mm | ||
Material Cast Iron | ||
Locking Type Screw | ||
Series FYK 508 | ||
Standards/Approvals RoHS | ||
Overall Width 39mm | ||
Akshay
The SKF Square flanged housings for insert bearings are made of composite material and are chemical resistant, lightweight and strong. These housings have been developed for bearing arrangements that must operate reliably in difficult environments for extended periods without maintenance.
Chemical resistant
Lightweight
Strong
Related links
- SKF Bearing Insert 80 mm ID 119 mm OD FYTF 508
- SKF Bearing Insert 80 mm ID 100 mm OD FYTJ 508
- SKF Bearing Insert 80 mm ID 140 mm OD YAR 216-2F
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TR
- SKF Bearing Insert 20 mm ID 28.2 mm OD FYK 20 TR
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TF
- SKF Bearing Insert 40 mm ID 51.8 mm OD FYK 40 TR
- INA Bearing Insert 80 mm ID 140 mm OD GE80-XL-KRR-B
