SKF Bearing Insert 80 mm ID 140 mm OD YAR 216-2F

Subtotal (1 unit)*

$764.79

(exc. GST)

$841.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.79

*price indicative

RS Stock No.:
463-227
Mfr. Part No.:
YAR 216-2F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Bearing Insert

Outside Diameter

140mm

Material

Steel

Static Load Rating

53kg

Locking Type

Screw

Dynamic Load Rating

72.8kN

Bore Type

Cylindrical

Overall Width

77.8mm

Series

YAR 216-2F

Standards/Approvals

RoHS

Limiting Speed

2400rpm

COO (Country of Origin):
RS
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.

Designed for a constant and alternating rotation

Quick and easy to mount onto the shaft

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy