INA Bearing Insert 80 mm ID 140 mm OD GE80-XL-KRR-B

Subtotal (1 unit)*

$642.25

(exc. GST)

$706.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$642.25

*price indicative

RS Stock No.:
312-213
Mfr. Part No.:
GE80-XL-KRR-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

80mm

Product Type

Bearing Insert

Outside Diameter

140mm

Static Load Rating

54000N

Dynamic Load Rating

76000N

Series

GE-XL-KRR-B

Standards/Approvals

No

Overall Width

53.2mm

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA Radial Insert Ball Bearing has a bore diameter (d) of 80 mm, an outside diameter (DSP) of 140 mm, and a width (B) of 53.2 mm. It offers a fatigue load limit (Cur) of 2,450 N in the radial direction.

Lip seals used on both sides

Locking collar total width is 70.7 mm

Basic dynamic load rating is 76000 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy