SKF Bearing Insert 38.1 mm ID 51.8 mm OD FY 1.1/2 TF
- RS Stock No.:
- 461-141
- Mfr. Part No.:
- FY 1.1/2 TF
- Brand:
- SKF
Subtotal (1 unit)*
$273.09
(exc. GST)
$300.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.09 |
*price indicative
- RS Stock No.:
- 461-141
- Mfr. Part No.:
- FY 1.1/2 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 38.1mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 51.8mm | |
| Material | Cast Iron | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 30.7kN | |
| Locking Type | Screw | |
| Bore Type | Cylindrical | |
| Overall Width | 54.2mm | |
| Series | FY 1.1/2 TF | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 38.1mm | ||
Product Type Bearing Insert | ||
Outside Diameter 51.8mm | ||
Material Cast Iron | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 30.7kN | ||
Locking Type Screw | ||
Bore Type Cylindrical | ||
Overall Width 54.2mm | ||
Series FY 1.1/2 TF | ||
Standards/Approvals RoHS | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Related links
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 40 TF/VA228
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 45 TR
- SKF Bearing Insert 31.75 mm ID 41.6 mm OD FY 1.1/4 TF
- SKF Bearing Insert 38.1 mm ID 80 mm OD YET 208-108
- NSK-RHP Bearing Insert 38.1 mm ID 52.4 mm OD 1040-1.1/2G
- SKF Bearing Insert 40 mm ID 51.8 mm OD FYK 40 TR
- SKF Bearing Insert 40 mm ID 51.8 mm OD FYTB 40 TR
- RS PRO Bearing Insert 38.1 mm ID 80.01 mm OD UC208-24
