SKF Bearing Insert 20 mm ID 28.2 mm OD FYK 20 TR
- RS Stock No.:
- 460-659
- Mfr. Part No.:
- FYK 20 TR
- Brand:
- SKF
Subtotal (1 unit)*
$135.90
(exc. GST)
$149.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.90 |
*price indicative
- RS Stock No.:
- 460-659
- Mfr. Part No.:
- FYK 20 TR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 28.2mm | |
| Material | Cast Iron | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 12.7kN | |
| Locking Type | Screw | |
| Series | FYK 20 TR | |
| Standards/Approvals | RoHS | |
| Overall Width | 37.3mm | |
| Bore Type | Tapered | |
| Limiting Speed | 5000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Bearing Insert | ||
Outside Diameter 28.2mm | ||
Material Cast Iron | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 12.7kN | ||
Locking Type Screw | ||
Series FYK 20 TR | ||
Standards/Approvals RoHS | ||
Overall Width 37.3mm | ||
Bore Type Tapered | ||
Limiting Speed 5000rpm | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Square flanged ball bearing units are compliant with ISO standards. The unit consists of an insert bearing, with an extended inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Chemical resistant
Pre-lubricated for life
Lightweight
Strong
Related links
- SKF Bearing Insert 20 mm ID 28.2 mm OD FY 20 TR
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28.2 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 28.2 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 28.2 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 28.2 mm OD
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TR
- SKF Bearing Insert 40 mm ID 51.8 mm OD FYK 40 TR
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TF
