Banner K50BCL Series Red Beacon 30V dc Strobe Base, LED Bulb, IP67

Subtotal (1 unit)*

$220.40

(exc. GST)

$242.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.40

*price indicative

RS Stock No.:
865-4844
Mfr. Part No.:
K50BCLXRXPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

DC

Current Consumption

60mA

Mount Type

Base

Base Diameter

50mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Series

K50BCL

Maximum Operating Temperature

50°C

Height

60mm

IP Rating

IP67

Standards/Approvals

IEC

COO (Country of Origin):
CN

Turck EZ-LIGHT K50 LED Beacons


Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

IP67 rated

Rugged, cost-effective and easy-to-install indicators

Compact devices are completely self-contained - no controller needed

Immune to EMI and RFI interference

Intense levels of light output for outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy