Banner K50BCL Series Blue Beacon 30V dc Strobe Base, LED Bulb, IP69K, IP67

Subtotal (1 unit)*

$221.05

(exc. GST)

$243.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.05

*price indicative

RS Stock No.:
865-4826
Mfr. Part No.:
K50BCLS1XBXPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

DC

Base Diameter

50mm

Housing Colour

Black

Terminal Type

5-Pin M12

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Series

K50BCL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Height

60mm

IP Rating

IP69K, IP67

Standards/Approvals

Mil. Std. 202F, IEC 947-5-2, DIN 40050

COO (Country of Origin):
CN

Turck EZ-LIGHT K50 LED Beacons


Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

IP67 rated

Rugged, cost-effective and easy-to-install indicators

Compact devices are completely self-contained - no controller needed

Immune to EMI and RFI interference

Intense levels of light output for outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy