Banner M18 Series Yellow, Green, Red Beacon 30V dc Flashing, Steady Base, LED Bulb, IP67
- RS Stock No.:
- 865-5033
- Mfr. Part No.:
- M18GRY2PQ
- Brand:
- Banner
Subtotal (1 unit)*
$244.78
(exc. GST)
$269.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.78 |
*price indicative
- RS Stock No.:
- 865-5033
- Mfr. Part No.:
- M18GRY2PQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow, Green, Red | |
| Housing Material | Polycarbonate (K80L), Polycarbonate (K50L), Thermoplastic Polyester (T30), Nickel Plated Brass (M18), ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 16.5mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | M18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 61mm | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow, Green, Red | ||
Housing Material Polycarbonate (K80L), Polycarbonate (K50L), Thermoplastic Polyester (T30), Nickel Plated Brass (M18), ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 16.5mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series M18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 61mm | ||
IP Rating IP67 | ||
Standards/Approvals IEC IP67 | ||
- COO (Country of Origin):
- US
Turck EZ-LIGHT M18 Threaded Barrel Beacon
Turck Banner EZ-LIGHT M18 series LED indicators are a threaded barrel design made of nickel plated brass. The M18 series are series are available with two or three colours, depending on the model. The M18 series is designed to be a compact, unobtrusive replacement to post and stack lights, as well as panel indicators.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact design
Solid-state design eliminates bulb replacement
Immune to EMI and RFI interference
Utilises quick disconnect connectors
Related links
- Banner K50L Series Yellow Red Flashing LED Bulb Base, IP67
- Banner K30 Series Yellow Red Flashing LED Bulb Base IP69K
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP69K
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP67
- Banner K30 Series Blue Red Yellow Flashing LED Bulb Base IP67
- Banner K50L Series Yellow Green Flashing LED Bulb Base, IP67
- Banner K30 Series Green Flashing LED Bulb Base IP69K
- Banner K50 Beacon Series Green Yellow Steady LED Beacon 30V dc IP67, IP69K
