Banner K50FL Series Yellow, Red, Green Beacon 30V dc Steady, Flashing Base, LED Bulb, IP67
- RS Stock No.:
- 865-4850
- Mfr. Part No.:
- K50FLGRY2PQ
- Brand:
- Banner
Subtotal (1 unit)*
$232.71
(exc. GST)
$255.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.71 |
*price indicative
- RS Stock No.:
- 865-4850
- Mfr. Part No.:
- K50FLGRY2PQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow, Red, Green | |
| Housing Material | Polycarbonate, Polycarbonate (K80L), Nickel Plated Brass (M18), ABS, Polycarbonate (K50L), Thermoplastic Polyester (T30) | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | K50FL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 76mm | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow, Red, Green | ||
Housing Material Polycarbonate, Polycarbonate (K80L), Nickel Plated Brass (M18), ABS, Polycarbonate (K50L), Thermoplastic Polyester (T30) | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series K50FL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 76mm | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
Turck EZ-LIGHT K50 LED Beacons
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Related links
- Banner K50FL Series Yellow White Green Steady Flashing Beacon 3V dc Flat Mount,
- Banner K50FL Series Green Blue LED Bulb Base, IP67
- Banner K50L Series Yellow Green Steady LED Bulb Base, IP67
- Banner K30L Series Yellow Green Steady LED Bulb Base IP67
- Banner K50FL Series Green Red White Beacon 3V dc IP67, IP69K
- Banner K30 Series Red Flashing Beacon 30V dc IP67, IP69K
- Banner K50L Series Yellow Green Steady LED Bulb Threaded IP69K, IP67
- Banner K50L Series Yellow Green Steady LED Bulb Base IP67
