Banner K50 Beacon Series Green, Red, Yellow LED Beacon 30V dc Steady Base, LED Bulb, IP67, IP69K

Subtotal (1 unit)*

$358.12

(exc. GST)

$393.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.12

*price indicative

RS Stock No.:
295-206
Mfr. Part No.:
K50BCLGRYPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

LED Beacon

Light Effect

Steady

Lens Colour

Green, Red, Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Consumption

140mA, 70mA

Current Type

DC

Base Diameter

50mm

Housing Colour

Black

Terminal Type

M12 Connector

Lamp Included

Yes

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Series

K50 Beacon

Maximum Operating Temperature

50°C

Height

60mm

IP Rating

IP67, IP69K

Standards/Approvals

DIN 40050-9, RoHS, CE, IEC 947-5-2, NEMA, cULus, FCC

The Banner Beacon is an exceptional indicator light designed to provide clear visibility in both interior and exterior environments. With a robust thermoplastic housing that meets stringent IEC IP67 and IP69K ratings, this beacon is engineered for durability, making it suitable for a wide range of industrial applications. Featuring a striking three-colour LED output, it can effectively signal various operational states, ensuring quick recognition from a distance in high ambient light conditions.

Dedicated models available for diverse supply voltage requirements

Consistent performance across a wide temperature range

Non condensing maximum humidity rating for reliable operation

Models designed to meet military standards for vibration and shock resistance

Quick identification capabilities for optimal operational control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy