Banner EZ-LIGHT K50 Series Red Beacon 30V dc Strobe Base, LED Bulb, IP67, IP69K
- RS Stock No.:
- 294-285
- Mfr. Part No.:
- K50BLXRXPQ
- Brand:
- Banner
Subtotal (1 unit)*
$314.60
(exc. GST)
$346.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.60 |
*price indicative
- RS Stock No.:
- 294-285
- Mfr. Part No.:
- K50BLXRXPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 140mA, 70mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | EZ-LIGHT K50 | |
| Maximum Operating Temperature | 50°C | |
| Height | 60mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | DIN 40050-9, NEMA, RoHS, cULus, IEC 947-5-2, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 140mA, 70mA | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series EZ-LIGHT K50 | ||
Maximum Operating Temperature 50°C | ||
Height 60mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals DIN 40050-9, NEMA, RoHS, cULus, IEC 947-5-2, CE, FCC | ||
- COO (Country of Origin):
- MX
The Banner Beacon is a state-of-the-art signalling device designed for visibility in both indoor and outdoor environments. With its robust construction and high-performance LED lighting, this beacon ensures your alerts are clearly visible, even in bright daylight. Its rugged, sealed thermoplastic housing meets strict industry ratings for durability, ensuring reliable operation in challenging conditions.
Suitable for a wide range of power supply options simplifying installation
Built to meet rigorous IEC IP67 and IP69K standards for water and dust ingress
Incorporates advanced technology for enhanced operational reliability
Related links
- Banner EZ-LIGHT K50 Series Red Steady Beacon 130V ac IP67, IP69K
- Banner EZ-LIGHT K50 Series Red Rotating Beacon 30V dc IP69K, IP67
- Banner EZ-LIGHT K50 Series Yellow Steady Beacon 30V dc IP69K, IP67
- Banner K50 Beacon Series Blue Rotating LED Beacon 30V dc IP67, IP69K
- Banner K50 Beacon Series Red Rotating LED Beacon 30V dc IP67, IP69K
- Banner K50 Beacon Series Green Yellow Steady LED Beacon 30V dc IP67, IP69K
- Banner K50 Beacon Series Red LED Bulb Base IP69K
- Banner K50BCL Series Red Strobe Beacon 30V dc IP67
