Werma 853 Series Blue Beacon 24V Double Flashing Wall, Base, LED Bulb, IP67, IP66

Subtotal (1 unit)*

$360.43

(exc. GST)

$396.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.43

*price indicative

RS Stock No.:
251-8868
Distrelec Article No.:
110-39-792
Mfr. Part No.:
853.510.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Double Flashing

Lens Colour

Blue

Housing Material

Polycarbonate, Fibreglass Reinforced Polypropylene

Bulb Type

LED

Current Consumption

80mA

Mount Type

Wall, Base

Current Type

DC

Housing Colour

Black

Terminal Type

Spring Terminal

Lamp Included

Yes

Maximum Supply Voltage

24V

Series

853

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Height

72mm

IP Rating

IP67, IP66

Standards/Approvals

CE Certified UKCA

COO (Country of Origin):
DE

Werma Series 853 Beacon, 24V Supply Voltage, IP66 / IP67 - 853.510.55


This LED double flash beacon is designed for high visibility signalling in various applications. With a striking blue lens and robust black housing, it is well-suited for outdoor environments. The beacon operates at a supply voltage of 24V DC and boasts dimensions of 85mm x 85mm x 72mm. With its robust construction and dual flash pattern, this beacon is reliable for outdoor use, even in challenging environmental conditions

Features & Benefits


• High visibility with blue lens for clear signalling

• Double flashing light for effective warning alerts

• CE certified for compliance and quality assurance

Applications


• Used for safety alerts in industrial settings

• Applicable in construction sites for hazard signalling

• Suitable for emergency and evacuation notifications

Can it withstand harsh weather conditions?


Yes, it has an IP66/IP67 rating for protection against dust and moisture.

Will it function effectively in extreme temperatures?


Yes, it operates within a range of -25°C to +50°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy