Werma BM 280 Series Red Steady Beacon, 230 V ac, Surface Mount, LED Bulb, IP65
- RS Stock No.:
- 655-8252
- Mfr. Part No.:
- 280.100.68
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$445.38
(exc. GST)
$489.92
(inc. GST)
- RS Stock No.:
- 655-8252
- Mfr. Part No.:
- 280.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V ac | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | AC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | BM 280 | |
| Multifunction | Yes | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Standards Met | CE | |
| Model Number | 280.100.68 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V ac | ||
Light Effect Steady | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type AC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series BM 280 | ||
Multifunction Yes | ||
Height 218mm | ||
IP Rating IP65 | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
Standards Met CE | ||
Model Number 280.100.68 | ||
- COO (Country of Origin):
- DE
WERMA BM 280 Series Beacon, +50 °C Maximum Temperature, Surface Mount - 280.100.68
This WERMA LED beacon light is a versatile and reliable solution designed for industrial settings. With a black housing and red lens, it provides steady light effect with AC power supply. The beacon is ideal for various applications requiring a durable and high-performance signalling device.
Features & Benefits
• LED technology ensures long-lasting and energy-efficient operation
• Surface mount design for easy installation and versatile placement
• Wide operating temperature range from -30°C to +50°C for reliability in different environments
• IP65 protection rating when mounted, ensuring durability against harsh conditions
• Surface mount design for easy installation and versatile placement
• Wide operating temperature range from -30°C to +50°C for reliability in different environments
• IP65 protection rating when mounted, ensuring durability against harsh conditions
Applications
• Industrial automation systems
• Machinery status indication
• Emergency signalling in noisy environments
• Safety and hazard warning alerts
• Machinery status indication
• Emergency signalling in noisy environments
• Safety and hazard warning alerts
Can it withstand high temperatures?
Yes, this LED beacon light is designed to operate in temperatures ranging from -30°C to +50°C.
Will it be difficult to install?
No, the surface mount design allows for easy and flexible installation options.
Is it suitable for outdoor use?
Yes, with an IP65 protection rating, this beacon light is suitable for outdoor applications requiring durability against harsh conditions.
Can it be used in loud environments?
Yes, this LED beacon light is ideal for emergency signalling in noisy industrial settings.
Does it consume a lot of power?
No, with LED technology, this beacon light provides energy-efficient operation, suitable for long-term use.
Related links
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma BM 280 Series Red Steady Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Red Steady Beacon 230V ac IP65
- Werma BM 280 Series Red Steady Beacon 230V dc Tube IP65
- AUER Signal DLG Series Red Steady Beacon 240 V ac LED Bulb, IP65
- Werma BM 280 Series Yellow Beacon 230V dc IP65
- Werma BM 280 Series Yellow Steady Beacon 50V dc IP65
- Werma BM 280 Series Yellow Flashing Beacon Surface Mount, LED Bulb

