Werma BM 280 Series Yellow Beacon 230V dc, LED Bulb, IP65
- RS Stock No.:
- 678-2929
- Distrelec Article No.:
- 133-66-492
- Mfr. Part No.:
- 280.320.55
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$654.16
(exc. GST)
$719.58
(inc. GST)
- RS Stock No.:
- 678-2929
- Distrelec Article No.:
- 133-66-492
- Mfr. Part No.:
- 280.320.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | BM 280 | |
| Lens Colour | Yellow | |
| Product Type | Beacon | |
| Maximum Supply Voltage | 230 V dc | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Base Diameter | 142 mm | |
| Current Consumption | 150 mA | |
| Current Type | DC | |
| Distrelec Product Id | 133-66-492 | |
| Height | 218 mm | |
| Housing Colour | Black | |
| Housing Material | ABS, Polycarbonate | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series BM 280 | ||
Lens Colour Yellow | ||
Product Type Beacon | ||
Maximum Supply Voltage 230 V dc | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Base Diameter 142 mm | ||
Current Consumption 150 mA | ||
Current Type DC | ||
Distrelec Product Id 133-66-492 | ||
Height 218 mm | ||
Housing Colour Black | ||
Housing Material ABS, Polycarbonate | ||
Lamp Included Yes | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Screw Terminals, 142mm Base Diameter - BM 280 Series - 280.320.55
Keep yourself in the know about faults in your workplace by turning to this beacon from WERMA. The unit's light rotates at a high speed of 180rpm, providing an urgent signal to alert surrounding personnel of potential issues. Thanks to its bright LED bulb, it stands out in everyday lighting conditions. Mounting is a walk in the park, as you can screw the product directly to a surface.
Features & Benefits
• IP65 rating means it stands up to dust and low-pressure water jets
• Screw terminals for secure wiring in vibration-prone settings
Applications
• Plastic production
• Chemical processing
• Distribution facilities
What colour lens does this beacon have?
This beacon has a yellow lens, which makes it a handy choice for signalling a machine fault that might become dangerous without direct intervention.
Related links
- Werma BM 280 Series Yellow Steady Beacon 50V dc IP65
- Werma BM 280 Series Red Steady Beacon 230V dc Tube IP65
- Werma BM 280 Series Yellow Flashing Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Red Steady Beacon 230V ac IP65
- Werma BM 280 Series Red Steady Beacon Surface Mount IP65
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma BM 280 Series Red Steady Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Red Rotating Beacon Surface Mount, LED Bulb

