Werma BM 280 Series Yellow Flashing Beacon, 24 V dc, Surface Mount, LED Bulb
- RS Stock No.:
- 700-9130
- Mfr. Part No.:
- 280.350.55
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$564.33
(exc. GST)
$620.76
(inc. GST)
- RS Stock No.:
- 700-9130
- Mfr. Part No.:
- 280.350.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | BM 280 | |
| Height | 218mm | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V dc | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series BM 280 | ||
Height 218mm | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- DE
Related links
- Werma BM 280 Series Red Rotating Beacon Surface Mount, LED Bulb
- Werma WM 729 EX Series Yellow Flashing Beacon Wall Mount, LED Bulb
- Werma BM 202 Series Yellow Flashing Beacon Wall Mount IP65
- Werma BM 280 Series Red Steady Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Red Steady Beacon Surface Mount IP65
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma BM 280 Series Yellow Beacon 230V dc IP65
- Werma BM 280 Series Yellow Steady Beacon 50V dc IP65

