AUER Signal DLG Series Red Steady Beacon, 230 V ac, 240 V ac, Surface Mount, LED Bulb, IP65
- RS Stock No.:
- 135-0398
- Mfr. Part No.:
- 827502313
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-0398
- Mfr. Part No.:
- 827502313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 230 V ac, 240 V ac | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Consumption | 0.06A | |
| Current Type | AC | |
| Base Diameter | 120mm | |
| Housing Colour | Black | |
| Series | DLG | |
| Height | 102mm | |
| IP Rating | IP65 | |
| Standards Met | CE, UL, EAC | |
| Special Features | Excellent Cost/Performance Ratio, Inrush Current Limitation, LED Steady or Flashing Beacons With High Excellent Bright- Ness (48 LEDs), Low Nominal Current, Maintenance Free, Shock & Vibration-Proof, Wide Voltage Range | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 230 V ac, 240 V ac | ||
Light Effect Steady | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Consumption 0.06A | ||
Current Type AC | ||
Base Diameter 120mm | ||
Housing Colour Black | ||
Series DLG | ||
Height 102mm | ||
IP Rating IP65 | ||
Standards Met CE, UL, EAC | ||
Special Features Excellent Cost/Performance Ratio, Inrush Current Limitation, LED Steady or Flashing Beacons With High Excellent Bright- Ness (48 LEDs), Low Nominal Current, Maintenance Free, Shock & Vibration-Proof, Wide Voltage Range | ||
Maximum Temperature +60°C | ||
Minimum Temperature -35°C | ||
- COO (Country of Origin):
- AT
Related links
- Werma BM 280 Series Red Steady Beacon Surface Mount IP65
- AUER Signal QFS Series Amber Strobe Beacon 240 V ac Xenon Bulb, IP66
- AUER Signal LK Series Red Flashing LED Bulb, IP65
- AUER Signal CT5DC Series Red Steady Effect Beacon Module DC, IP65
- AUER Signal M22 Series Red Steady LED Bulb, IP65
- AUER Signal NES Series Red Steady LED Bulb Surface IP67
- AUER Signal M22 Series Clear Steady Beacon 240V ac IP65, IP67
- AUER Signal LK Series Green Flashing LED Bulb, IP65
