Werma 853 Series Green Beacon 24V Double Flashing Wall, Base, LED Bulb, IP66, IP67
- RS Stock No.:
- 251-8835
- Distrelec Article No.:
- 133-66-809
- Mfr. Part No.:
- 853.210.55
- Brand:
- Werma
Subtotal (1 unit)*
$349.26
(exc. GST)
$384.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.26 |
*price indicative
- RS Stock No.:
- 251-8835
- Distrelec Article No.:
- 133-66-809
- Mfr. Part No.:
- 853.210.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Double Flashing | |
| Lens Colour | Green | |
| Housing Material | Fibreglass Reinforced Polypropylene, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Wall, Base | |
| Current Type | DC | |
| Current Consumption | 80mA | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | 853 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Double Flashing | ||
Lens Colour Green | ||
Housing Material Fibreglass Reinforced Polypropylene, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Wall, Base | ||
Current Type DC | ||
Current Consumption 80mA | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series 853 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
Werma Series 853 Beacon, 24V Supply Voltage, IP66 / IP67 - 853.210.55
This LED double flash beacon is designed to provide high visibility in various applications, ensuring effective signalling. With a compact design measuring 85mm in length and width and 72mm in height, it is suitable for space-constrained applications. Rated for both indoor and outdoor use, this beacon meets IP66 and IP67 standards, making it waterproof and dust-tight for extreme conditions.
Features & Benefits
• Low energy consumption of only 80mA
• Flexible installation options with base or wall mounting
• Long service life of 50,000 hours due to LED technology
Applications
• Used for safety warnings in outdoor environments
• Employed in construction site hazard alerts
• Suitable for emergency vehicle lighting
Can it operate in extreme temperatures?
Yes, it functions between -25°C and +50°C.
Will it work with different mounting styles?
Yes, it can be base mounted or wall mounted.
Is it compliant with safety standards?
It conforms to CE and UKCA certification.
Related links
- Werma 853 Series Blue Double Flashing Beacon 24V Base IP66
- Werma BWM 853 Series Yellow Flashing Beacon 230V ac Base IP67
- Werma 853 Series Clear Continuous Beacon 230V Base IP67
- Werma 853 Series Green Flashing Beacon 230V Base, IP65
- Werma 853 Series Clear Flashing Beacon 24V Wall, IP65
- Werma BWM 853 Series Red Double Flashing Beacon 230V ac Base IP66
- Werma 853 Series Clear Continuous Beacon 24V Base, IP65
- Werma 853 Series Clear Beacon 24V Base, IP65
