Werma 839 Series Yellow Beacon 230V Base, Incandescent Bulb, IP67, IP66
- RS Stock No.:
- 251-8738
- Mfr. Part No.:
- 839.160.78
- Brand:
- Werma
Subtotal (1 unit)*
$978.11
(exc. GST)
$1,075.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $978.11 |
*price indicative
- RS Stock No.:
- 251-8738
- Mfr. Part No.:
- 839.160.78
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | Aluminium | |
| Bulb Type | Incandescent | |
| Mount Type | Base | |
| Current Consumption | 400mA | |
| Current Type | AC/DC | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Series | 839 | |
| Maximum Operating Temperature | 50°C | |
| Height | 189mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material Aluminium | ||
Bulb Type Incandescent | ||
Mount Type Base | ||
Current Consumption 400mA | ||
Current Type AC/DC | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Series 839 | ||
Maximum Operating Temperature 50°C | ||
Height 189mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 839 Series Yellow Beacon 24V IP67, IP66 Base
- Werma 839 Series Red Beacon 24V IP67, IP66 Base
- Werma 839 Series Yellow Beacon 230V IP66, IP67 Base
- Werma 839 Series Red Beacon 24V IP67, IP66 Base
- Werma 839 Series Red Beacon 230V IP66, IP67 Base
- Werma 839 Series Yellow Flashing Beacon 230V IP66
- Werma 839 Series Yellow Continuous Beacon 230V IP66
- Werma 839 Series Yellow Continuous Beacon 50V IP66
