Werma 839 Series Red Beacon 24V Base, Incandescent Bulb, IP67, IP66
- RS Stock No.:
- 251-8737
- Mfr. Part No.:
- 839.160.75
- Brand:
- Werma
Subtotal (1 unit)*
$867.48
(exc. GST)
$954.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $867.48 |
*price indicative
- RS Stock No.:
- 251-8737
- Mfr. Part No.:
- 839.160.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | Aluminium | |
| Bulb Type | Incandescent | |
| Current Consumption | 1A | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Revolution Speed | 180rpm | |
| Series | 839 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 189mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material Aluminium | ||
Bulb Type Incandescent | ||
Current Consumption 1A | ||
Mount Type Base | ||
Current Type AC/DC | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Revolution Speed 180rpm | ||
Series 839 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 189mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma beacon ensure optimal workplace safety. The bright rotating red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts simply on s
Rotating mirror
Red signal light
IP65 protection
Related links
- Werma 839 Series Yellow Beacon 230V IP67, IP66 Base
- Werma 839 Series Red Beacon 24V IP67, IP66 Base
- Werma 839 Series Yellow Beacon 24V IP67, IP66 Base
- Werma 839 Series Red Beacon 230V IP66, IP67 Base
- Werma 839 Series Red Flashing Beacon 24V IP66
- Werma 839 Series Yellow Beacon 230V IP66, IP67 Base
- Werma 839 Series Yellow Flashing Beacon 24V IP66
- Werma 839 Series Yellow Continuous Beacon 50V IP66
