Werma 839 Series Yellow Beacon 230V Flashing Base, Xenon Bulb, IP66
- RS Stock No.:
- 251-8744
- Mfr. Part No.:
- 839.352.68
- Brand:
- Werma
Subtotal (1 unit)*
$1,345.87
(exc. GST)
$1,480.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,345.87 |
*price indicative
- RS Stock No.:
- 251-8744
- Mfr. Part No.:
- 839.352.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, Aluminium | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 2A | |
| Base Diameter | 153mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Series | 839 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 189mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, Aluminium | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 2A | ||
Base Diameter 153mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Series 839 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 189mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 839 Series Yellow Flashing Beacon 24V IP66
- Werma 839 Series Red Flashing Beacon 230V IP66
- Werma 839 Series Yellow Continuous Beacon 230V IP66
- Werma 839 Series Red Flashing Beacon 24V IP66
- Werma 839 Series Yellow Continuous Beacon 50V IP66
- Werma 839 Series Yellow Beacon 230V IP66, IP67 Base
- Werma 839 Series Yellow Beacon 230V IP67, IP66 Base
- Werma 839 Series Red Continuous Beacon 230V IP66
