Werma 839 Series Red Beacon 24V Base, LED Bulb, IP67, IP66

Subtotal (1 unit)*

$1,912.20

(exc. GST)

$2,103.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,912.20

*price indicative

RS Stock No.:
251-8732
Mfr. Part No.:
839.120.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Lens Colour

Red

Housing Material

Aluminium

Bulb Type

LED

Current Type

DC

Mount Type

Base

Current Consumption

150mA

Housing Colour

Black

Maximum Supply Voltage

24V

Lamp Included

Yes

Revolution Speed

180rpm

Series

839

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

189mm

IP Rating

IP67, IP66

Standards/Approvals

WEEE, UKCA, EAC, CE

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s

LED Rotating beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy