Werma 839 Series Yellow Beacon 50V Continuous Base, LED Bulb, IP66
- RS Stock No.:
- 251-8739
- Mfr. Part No.:
- 839.300.55
- Brand:
- Werma
Subtotal (1 unit)*
$2,015.95
(exc. GST)
$2,217.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,015.95 |
*price indicative
- RS Stock No.:
- 251-8739
- Mfr. Part No.:
- 839.300.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Aluminium, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Current Consumption | 2A | |
| Base Diameter | 153mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 50V | |
| Lamp Included | Yes | |
| Series | 839 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 189mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Aluminium, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Current Consumption 2A | ||
Base Diameter 153mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 50V | ||
Lamp Included Yes | ||
Series 839 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 189mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 839 Series Red Continuous Beacon 50V IP66
- Werma 839 Series Yellow Continuous Beacon 230V IP66
- Werma 839 Series Yellow Flashing Beacon 230V IP66
- Werma 839 Series Red Continuous Beacon 230V IP66
- Werma 839 Series Yellow Flashing Beacon 24V IP66
- Werma 839 Series Yellow Beacon 24V IP67, IP66 Base
- Werma 839 Series Yellow Beacon 230V IP66, IP67 Base
- Werma 839 Series Yellow Beacon 230V IP67, IP66 Base
