Werma 839 Series Red Beacon 230V Base, LED Bulb, IP66, IP67
- RS Stock No.:
- 251-8734
- Mfr. Part No.:
- 839.120.68
- Brand:
- Werma
Subtotal (1 unit)*
$2,018.93
(exc. GST)
$2,220.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,018.93 |
*price indicative
- RS Stock No.:
- 251-8734
- Mfr. Part No.:
- 839.120.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | Aluminium | |
| Bulb Type | LED | |
| Current Consumption | 180mA | |
| Current Type | AC | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Series | 839 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 189mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | AS-I No, WEEE, IC No, EAC Certificate available, RoHS CN No, VdS No, CE, CCC, ATEX- No, DNV No, UKCA (Importer) (WERMA (UK) Ltd.), ICAO Certification No, FCC No, UL No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material Aluminium | ||
Bulb Type LED | ||
Current Consumption 180mA | ||
Current Type AC | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Series 839 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 189mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals AS-I No, WEEE, IC No, EAC Certificate available, RoHS CN No, VdS No, CE, CCC, ATEX- No, DNV No, UKCA (Importer) (WERMA (UK) Ltd.), ICAO Certification No, FCC No, UL No | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 839 Series Yellow Beacon 230V IP66, IP67 Base
- Werma 839 Series Red Beacon 24V IP67, IP66 Base
- Werma 839 Series Red Continuous Beacon 230V IP66
- Werma 839 Series Red Flashing Beacon 230V IP66
- Werma 839 Series Red Beacon 24V IP67, IP66 Base
- Werma 839 Series Yellow Continuous Beacon 230V IP66
- Werma 839 Series Red Continuous Beacon 50V IP66
- Werma 839 Series Red Flashing Beacon 24V IP66
