Werma 839 Series Red Beacon 24V Flashing Base, Xenon Bulb, IP66
- RS Stock No.:
- 251-8735
- Mfr. Part No.:
- 839.152.55
- Brand:
- Werma
Subtotal (1 unit)*
$1,421.48
(exc. GST)
$1,563.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,421.48 |
*price indicative
- RS Stock No.:
- 251-8735
- Mfr. Part No.:
- 839.152.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Aluminium, Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 2A | |
| Current Type | DC | |
| Mount Type | Base | |
| Base Diameter | 153mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Series | 839 | |
| Maximum Operating Temperature | 50°C | |
| Height | 189mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Aluminium, Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 2A | ||
Current Type DC | ||
Mount Type Base | ||
Base Diameter 153mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Series 839 | ||
Maximum Operating Temperature 50°C | ||
Height 189mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 839 Series Yellow Flashing Beacon 24V IP66
- Werma 839 Series Red Flashing Beacon 230V IP66
- Werma 839 Series Yellow Flashing Beacon 230V IP66
- Eaton HAC SM87HXBA Series Red Flashing Beacon 24V IP66, IP67
- Eaton HAC XB15 Series Red Flashing Beacon 24V IP66, IP67
- Eaton HAC XB15 Series Yellow Flashing Beacon 24V IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Flashing Beacon 24V IP66, IP67
- Werma 897 Series Red Flashing Beacon 24V Wall, IP65
