Werma 220 Series Yellow Beacon 230V Continuous Base, Filament Bulb, IP65
- RS Stock No.:
- 251-8135
- Mfr. Part No.:
- 220.300.00
- Brand:
- Werma
Subtotal (1 unit)*
$111.05
(exc. GST)
$122.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.05 |
*price indicative
- RS Stock No.:
- 251-8135
- Mfr. Part No.:
- 220.300.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Filament | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Series | 220 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Filament | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Series 220 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 79mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 220 Series Green Continuous Beacon 230V IP65
- Werma 220 Series Blue Continuous Beacon 230V IP65
- Werma 220 Series Red Continuous Beacon 230V IP65
- Werma 220 Series Clear Continuous Beacon 230V IP65
- Werma 200 Series Yellow Continuous Beacon 230V IP65
- Werma 200 Series Green Continuous Beacon 230V IP65
- Werma 200 Series Red Continuous Beacon 230V IP65
- Werma 826 Series Blue Continuous Beacon 230V IP65
