Moflash LED400 Series Green LED Beacon 24V Flashing, Rotating, Steady Surface, LED Bulb, IP65

Subtotal (1 unit)*

$747.23

(exc. GST)

$821.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.23

*price indicative

RS Stock No.:
222-2011
Mfr. Part No.:
LED400-04-04
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

LED Beacon

Light Effect

Flashing, Rotating, Steady

Lens Colour

Green

Housing Material

ABS

Bulb Type

LED

Current Consumption

200mA

Current Type

AC

Mount Type

Surface

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V

Series

LED400

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

205mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Green LED Beacon, 70 to 265V, ABS - LED400 Series - LED400-04-04


Provide your workplace with a long-lasting signal that requires little maintenance with this Moflash LED (light-emitting diode) beacon. Its 144 miniature LED bulbs are assembled in twelve columns, positioned in a circle for highly visible, omnidirectional signalling. The green-colored lens provides a clear visual indicator of the status of machinery in industrial processes. Thanks to the threaded interior and outer grooves, the lens twists securely on and off for easy maintenance and inspection. The ABS (acrylonitrile butadiene styrene) plastic base is highly impact-resistant and flame-retardant, making it safe to use in demanding environments.

Features & Benefits


• IP65 (ingress protection) rating means it's dust-proof and protected from low-pressure water jets

• M20 conduit side entry or bottom entry for flexible wiring

• Wide supply voltage range of 70 to 265V for use in a variety of set-ups

• Includes three fixing points for simple and secure surface mounting

Applications


• Security alerts

• Process control

• Industrial automation

• Conveyor belts

How fast does this beacon flash?


This beacon emits 60 flashes per minute (FPM) and revolves on its base at 140rpm (revolutions per minute), giving you an urgent signal that's easy to see from afar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy