Moflash LED200 Series Red Beacon 24V Flashing, Rotating, Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2005
- Mfr. Part No.:
- LED200-04-02
- Brand:
- Moflash
Subtotal (1 unit)*
$690.92
(exc. GST)
$760.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $690.92 |
*price indicative
- RS Stock No.:
- 222-2005
- Mfr. Part No.:
- LED200-04-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 200mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED200 | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 200mA | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED200 | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Multifunction Red LED Beacon, 70 to 265V AC, 90 to 370V DC - LED200 Series - LED200-04-02
Looking for an effective warning signal for use in commercial environments? Choose this red LED beacon from Moflash. Its durable polycarbonate (PC) lens protects the LED bulbs from impact, making it a good choice for use in demanding industrial settings. For versatility, you can set the beacon to a continuous mode, a flashing mode or single or double column rotating modes using the switch on the PCB (printed circuit board). Thanks to its wide supply voltage range of 70 to 265V AC and 90 to 370V DC, it's suitable for use in most electrical set-ups.
Features & Benefits
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• Cable termination inside the base for enhanced protection of wiring
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
Applications
• Conveyor systems
• Mining industry
• Warehouses
• Parking garages
How do I mount this LED beacon?
This beacon has built-in mounting holes that allow you to mount it to a flat vertical surface, conduit box or wall using screws, making installation simple.
Related links
- Moflash LED200 Series Amber Flashing Steady Beacon 24V IP65
- Moflash LED200 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED200 Series Blue Multiple Beacon 24V IP65
- Moflash LED200 Series Green Multiple LED Beacon 24V IP65
- Moflash LED401 Series Red Flashing Steady Beacon 24V dc IP65
- Moflash LED400 Series Green Flashing Steady LED Beacon 24V IP65
- Moflash LED400 Series Red Flashing Steady Beacon 24V IP67
- Moflash LED400 Series White Flashing Steady LED Beacon 24V IP65
