Moflash LED400 Series Blue Beacon 24V Multiple Surface, LED Bulb, IP65

Subtotal (1 unit)*

$771.01

(exc. GST)

$848.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$771.01

*price indicative

RS Stock No.:
222-2010
Mfr. Part No.:
LED400-04-03
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Multiple

Lens Colour

Blue

Housing Material

ABS

Bulb Type

LED

Current Type

AC/DC

Current Consumption

200mA

Mount Type

Surface

Base Diameter

150mm

Housing Colour

Black

Maximum Supply Voltage

24V

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

LED400

Maximum Operating Temperature

55°C

Height

205mm

IP Rating

IP65

Standards/Approvals

CE, RoHS

COO (Country of Origin):
GB

Moflash Blue Multifunction LED Beacon, 70 to 265V AC, 520g - LED400 Series - LED400-04-03


This Moflash blue LED beacon effectively alerts people to possible dangers in security, process control and other industrial applications. The versatile component has four light effects to choose from, including a static mode, a flashing mode and two rotating modes. For enhanced convenience, the static mode can be controlled remotely using a PLC (programmable logic controller) or control panel. This beacon has a wide operating voltage range of 70 to 265V AC for use in a wide variety of setups.

Features & Benefits


• Wide operating temperature range of -25°C to +55°C for use in demanding environments

• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets

• ABS (acrylonitrile butadiene styrene) base and PC (polycarbonate) lens are UV-stable and impact-resistant

Applications


• Law enforcement vehicles

• Automated packaging and assembly lines

• Marine shipyards

How fast does the light rotate in rotating mode?


When the beacon is in rotating mode, the light rotates at a fast rate of 140rpm (rotations per minute), producing an urgent signal that can be seen from all directions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy