Moflash LED400 Series White LED Beacon 24V Flashing, Rotating, Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2012
- Mfr. Part No.:
- LED400-04-05
- Brand:
- Moflash
Subtotal (1 unit)*
$789.92
(exc. GST)
$868.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $789.92 |
*price indicative
- RS Stock No.:
- 222-2012
- Mfr. Part No.:
- LED400-04-05
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | White | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Surface | |
| Current Consumption | 200mA | |
| Base Diameter | 150mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED400 | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour White | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Surface | ||
Current Consumption 200mA | ||
Base Diameter 150mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED400 | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Moflash LED401/400 series are suitable for security, process control & industrial applications, where low maintenance and long life are the pre-requisite requirement. These beacons offer four modes of operation selected by a four way switch on the PCB: 1. Continuous mode 2. Flashing mode at 1Hz 3. Rotating mode: Twin column 4. Rotating mode: Single column An advantage of the continuous mode is that it can be controlled via a remote source (ie. control panel / plc etc) offering the potential of a remote flashing option. The design allows for termination inside the enclosure through the base.
Continuously rated
LED long life + extra bright
M20 conduit side or bottom cable entry
Surface or wall mounting
IP65
Related links
- Moflash LED400 Series Green Flashing Steady LED Beacon 24V IP65
- Moflash LED400 Series Amber Steady Flashing Beacon 24V ac IP65
- Moflash LED400 Series Blue Multiple Beacon 24V IP65
- Moflash LED400 Series Red Flashing Steady Beacon 24V IP67
- Moflash LED200 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED195 Series White Flashing LED Bulb Surface, IP65
- Moflash LED200 Series Amber Flashing Steady Beacon 24V IP65
- Moflash LED200 Series Red Flashing Steady Beacon 24V IP65
