Moflash LED201 Series Amber Beacon 24V dc Flashing, Rotating, Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2007
- Mfr. Part No.:
- LED201-02-01
- Brand:
- Moflash
Subtotal (1 unit)*
$571.58
(exc. GST)
$628.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.58 |
*price indicative
- RS Stock No.:
- 222-2007
- Mfr. Part No.:
- LED201-02-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 440mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Series | LED201 | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 440mA | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Series LED201 | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash LED Beacon, Amber Lens Colour, Multiple Light Effects - LED201 Series - LED201-02-01
Use this amber LED beacon from Moflash for bright visual signalling in your industrial environment. It has four different light modes that you can control using a four-way switch on the PCB, so it's a versatile choice. The durable PC lens is UV-stable, so it's suitable for installation both indoors and outdoors. An IP65 rating indicates this beacon is dustproof and protected against low-pressure water jets for use in heavy-duty industrial settings.
Features & Benefits
• Designed for mounting on a wall, conduit box or surface for flexible installation
• Light output of 360° around the vertical axis for optimal visibility
• Supply voltage of 24V DC for use in low-voltage applications
Applications
• Safety systems
• Process and packaging plants
Which light effects does this beacon have?
This beacon offers a choice of continuous, flashing, single-column rotating and twin-column rotating modes, so you can choose the effect that best suits your application.
Related links
- Moflash LED201 Series Red Steady Flashing Beacon 24V dc IP65
- Moflash LED201 Series Green Multiple LED Beacon 24V IP65
- Moflash LED201 Series Blue Multiple LED Beacon 24V IP65
- Moflash LED201 Series White Multiple LED Beacon 24V IP65
- Moflash LED200 Series Amber Flashing Steady Beacon 24V IP65
- Moflash LED401 Series Red Flashing Steady Beacon 24V dc IP65
- Moflash LED200 Series Red Flashing Steady Beacon 24V IP65
- Moflash LEDD100 Series Amber Flashing Beacon 230V ac/dc IP65
