Moflash LED400 Series Amber Beacon 24V ac Steady, Rotating, Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 455-3542
- Mfr. Part No.:
- LED400-04-01RS
- Brand:
- Moflash
Subtotal (1 unit)*
$1,129.54
(exc. GST)
$1,242.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,129.54 |
*price indicative
- RS Stock No.:
- 455-3542
- Mfr. Part No.:
- LED400-04-01RS
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Rotating, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polyester | |
| Bulb Type | LED | |
| Current Consumption | 200mA | |
| Current Type | AC | |
| Mount Type | Surface | |
| Base Diameter | 150mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED400 | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Rotating, Flashing | ||
Lens Colour Amber | ||
Housing Material Polyester | ||
Bulb Type LED | ||
Current Consumption 200mA | ||
Current Type AC | ||
Mount Type Surface | ||
Base Diameter 150mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED400 | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber LED Beacon, 230V AC, 205mm Height - LED400 Series - LED400-04-01RS
This extra-bright LED (light-emitting diode) beacon from Moflash is a high-quality signal that enhances workplace safety. For maximum brightness and visibility, it has 144 LEDs arranged in 12 vertical columns that light up in unison. The lights are housed in an amber polycarbonate (PC) lens that's impact-resistant and UV (ultraviolet) stable, allowing you to reliably signal a change of status in harsh industrial environments. You can conveniently select from a continuous mode, a flashing mode, a rotating single-column mode and a rotating double-column mode using a four-way switch on the PCB (printed circuit board).
Features & Benefits
• Maximum current consumption of 200mA for energy-efficient use
• Strong ABS (acrylonitrile butadiene styrene) base withstands impact and chemicals
• Suitable for surface or wall mounting for flexibility in your set-up
Applications
• Airport vehicles
• Street cleaning machines
• Factory automation
• Building security
Can this beacon be used outside?
Yes, the beacon has an IP65 (ingress protection) rating, meaning it's dust-tight and can withstand low-pressure water jets from all directions. It also has a wide operating temperature range of -25°C to +45°C, so it can withstand harsh temperatures in both indoor and outdoor environments.
Related links
- Moflash LED400 Series Green Flashing Steady LED Beacon 24V IP65
- Moflash LED400 Series White Flashing Steady LED Beacon 24V IP65
- Moflash LED400 Series Blue Multiple Beacon 24V IP65
- Moflash LED401 Series Amber Steady Rotating Beacon 24V dc IP65
- Moflash LED400 Series Red Flashing Steady Beacon 24V IP67
- Moflash LED200 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED401 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED201 Series Red Steady Flashing Beacon 24V dc IP65
