Klaxon Sonos Series Clear Beacon 60V dc Synchronised Flash Base, LED Bulb, IP21

Subtotal (1 unit)*

$72.39

(exc. GST)

$79.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.39

*price indicative

RS Stock No.:
183-3810
Mfr. Part No.:
PSB-0042
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Synchronised Flash

Lens Colour

Clear

Housing Material

Flame Retardant Polycarbonate

Bulb Type

LED

Current Type

DC

Mount Type

Base

Current Consumption

5mA

Base Diameter

98mm

Housing Colour

White

Maximum Supply Voltage

60V dc

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

Sonos

Maximum Operating Temperature

70°C

Height

104mm

IP Rating

IP21

Standards/Approvals

RoHS, EN

COO (Country of Origin):
GB
A general purpose beacon. Features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head ’twists and clicks’ into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices. Deep base units have weatherproof protection and can be used in all locations both indoors and outdoors.The Sonos Beacon utilises a full faced, translucent case which provides a much larger lens area and a greater spread of light. Sonos Beacon units have a deep or shallow red colour base as standard and are available with a red or amber lens.

High efficiency LED beacon consumes less than 5mA

Simple ’First Fix’ installation (no second fix wiring)

Weatherproof (deep base units)

Synchronised flash

Applications - Fire, security, industrial alarm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy