Klaxon Sonos Series Clear Sonos Beacon 60V dc Synchronised Flash Wall Mount, LED Beacon Bulb, IP65
- RS Stock No.:
- 708-090
- Mfr. Part No.:
- PSB-0228
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$57.54
(exc. GST)
$63.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.54 |
*price indicative
- RS Stock No.:
- 708-090
- Mfr. Part No.:
- PSB-0228
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sonos Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Clear | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Consumption | 55mA | |
| Mount Type | Wall Mount | |
| Current Type | DC | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Series | Sonos | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sonos Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Clear | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Consumption 55mA | ||
Mount Type Wall Mount | ||
Current Type DC | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Series Sonos | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals beacon designed to provide a reliable Visual notification for various applications. This high-output LED device features a deep base, ensuring robust weatherproof protection suitable for both indoor and outdoor environments. The beacon's innovative 'First Fix' installation process allows for swift connection, minimising wiring complications during setup. Its translucent casing maximises light dispersion, making it Ideal for security, industrial, and safety signalling purposes. With a wide voltage range compatibility, the beacon caters to diverse electrical needs while promising durability and performance across varied operational settings.
High output LED for bright visibility
Designed for simple first fix installation
Deep base units feature weatherproof protection to IP65
Translucent case enhances light spread for better signalling
Suitable for diverse applications, including process indication and hazard warning
Synchronised flash enhances Visual alerts
Flame retardant polycarbonate construction ensures longevity
Temperature resilience from -25ºC to +65ºC supports various environments
Weighs only 0.25kg, providing a lightweight installation option
Related links
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon Sonos Series Blue Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Amber Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Green Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 60V dc IP21
