Klaxon Sonos Series Clear Sonos Beacon 60V dc Synchronised Flash Wall Mount, LED Beacon Bulb, IP21
- RS Stock No.:
- 708-146
- Mfr. Part No.:
- PSB-0223
- Brand:
- Klaxon
Subtotal (1 unit)*
$54.24
(exc. GST)
$59.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.24 |
*price indicative
- RS Stock No.:
- 708-146
- Mfr. Part No.:
- PSB-0223
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sonos Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Clear | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Consumption | 55mA | |
| Mount Type | Wall Mount | |
| Current Type | DC | |
| Base Diameter | 100mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 60V dc | |
| Series | Sonos | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 80mm | |
| IP Rating | IP21 | |
| Standards/Approvals | EN60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sonos Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Clear | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Consumption 55mA | ||
Mount Type Wall Mount | ||
Current Type DC | ||
Base Diameter 100mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 60V dc | ||
Series Sonos | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 80mm | ||
IP Rating IP21 | ||
Standards/Approvals EN60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals shallow base beacon designed to deliver exceptional visibility in various applications, from industrial settings to security installations. Its sleek design ensures easy installation, allowing connections to be MADE during the initial wiring phase without the need for complex second fix wiring. The translucent casing maximises light dispersion, making it an Ideal choice for processes where clear signalling is crucial. This reliable beacon is built to withstand environmental challenges, ensuring that your warning signals are always seen, whether indoors or outdoors.
High-output LED technology ensures bright, clear notifications
First Fix installation enables Rapid setup without complicated wiring steps
Compact shallow base design suits various mounting applications
Weatherproof to IP21, ensuring functionality in less demanding environments
Translucent lens design allows for a broader spread of light for enhanced visibility
Lightweight construction makes it easy to handle and install
Versatile lens colour options available to meet specific signalling requirements
Related links
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 60V dc IP21
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Blue Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Amber Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Green Synchronised Flash Sonos Beacon 230V ac IP65
