Klaxon PSB Series Clear Beacon 230V ac Single/Double Flash (Dc Version), Synchronised Flash Base, Xenon Bulb, IP65
- RS Stock No.:
- 146-7390
- Mfr. Part No.:
- PSB-0038
- Brand:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$98.49
(exc. GST)
$108.34
(inc. GST)
- RS Stock No.:
- 146-7390
- Mfr. Part No.:
- PSB-0038
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Single/Double Flash (Dc Version), Synchronised Flash | |
| Lens Colour | Clear | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 70mA | |
| Base Diameter | 98mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | PSB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | BS 5839, DDA, EN54, LPCB, NF, VdS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Single/Double Flash (Dc Version), Synchronised Flash | ||
Lens Colour Clear | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 70mA | ||
Base Diameter 98mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series PSB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals BS 5839, DDA, EN54, LPCB, NF, VdS | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.
High output 5J xenon beacon
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof to IP65
Synchronised flash (DC version)
Single/double flash (DC version)
No surge current
Related links
- Klaxon Sonos Series Red Single/Double Flash (Dc Version) Xenon Bulb Base, IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 6V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 60V dc IP21
- Klaxon Green Synchronised Flash Beacon 60V dc IP65
- Klaxon Sonos Series Red Flashing Beacon 230V ac IP65
- Klaxon Sonos Series Amber Flashing Beacon 230V ac IP65
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon Sonos Series Blue Synchronised Flash Sonos Beacon 60V dc IP65

