Klaxon Sonos Series Red Sonos Beacon 60V dc Synchronised Flash Wall Mount, LED Beacon Bulb, IP21

Subtotal (1 unit)*

$56.69

(exc. GST)

$62.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.69

*price indicative

RS Stock No.:
708-094
Mfr. Part No.:
PSB-0231
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Sonos Beacon

Light Effect

Synchronised Flash

Lens Colour

Red

Housing Material

Flame Retardant Polycarbonate

Bulb Type

LED Beacon

Current Type

DC

Mount Type

Wall Mount

Current Consumption

55mA

Base Diameter

100mm

Housing Colour

Red

Maximum Supply Voltage

60V dc

Series

Sonos

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Height

80mm

IP Rating

IP21

Standards/Approvals

EN60950

COO (Country of Origin):
GB
The Klaxon Signals shallow base beacon offers a robust and reliable solution for notification across industrial, security, and safety applications. Designed for easy installation, it features a simple 'First Fix' system that eliminates the need for complex second fix wiring, ensuring a Faster and more efficient setup. With a sleek, flame-retardant polycarbonate casing, this beacon is equipped to weather harsh conditions while maintaining a high-output LED performance for maximum visibility. Ideal for a range of environments, the shallow base option is both lightweight and versatile, making it suitable for both indoor and outdoor deployment, thereby enhancing safety measures where they are most needed.

High output LED technology provides bright and effective notification

Simple installation process with no second fix wiring required

Weatherproof to IP21, ensuring reliable performance in various settings

Constructed from flame-retardant polycarbonate for enhanced safety

Lightweight design with a total weight of just 0.22kg

Available in multiple lens colour options, allowing for flexible applications

Designed to operate effectively in temperatures ranging from -25ºC to +65ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy