Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base, LED Bulb, IP21
- RS Stock No.:
- 708-095
- Mfr. Part No.:
- PSB-0232
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$56.69
(exc. GST)
$62.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.69 |
*price indicative
- RS Stock No.:
- 708-095
- Mfr. Part No.:
- PSB-0232
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Amber | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Current Consumption | 55mA | |
| Base Diameter | 100mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Series | PSB | |
| Maximum Operating Temperature | 65°C | |
| Height | 80mm | |
| IP Rating | IP21 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Amber | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Current Consumption 55mA | ||
Base Diameter 100mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Series PSB | ||
Maximum Operating Temperature 65°C | ||
Height 80mm | ||
IP Rating IP21 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals shallow base beacon designed for effective Visual notification across various environments, combining reliable functionality with ease of installation. This beacon features a translucent lens that maximises light output, ensuring optimal visibility whether used indoors or outdoors. The flame retardant polycarbonate construction ensures durability, while the simple installation process eliminates the need for complex wiring, making it an Ideal choice for quick setup in industrial, security, or safety applications. With its impressive IP21 rating, this beacon provides sufficient protection for less demanding environments, making it suitable for a variety of use cases.
High-output LED technology ensures brilliant notifications in all conditions
Quick and simple installation minimises downtime and installation complexity
Flame retardant polycarbonate material enhances safety and durability
Translucent case design provides superior light dispersion for better visibility
IP21 rating protects against dust and moisture in less demanding locations
Lightweight design offers ease of handling without compromising performance
Perfect for versatility in industrial, security, and safety applications
Related links
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 60V dc IP21
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP65
