Klaxon PSB Series Blue Beacon 6V dc Flashing Base, Xenon Bulb, IP65

Subtotal (1 unit)*

$115.42

(exc. GST)

$126.96

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$115.42

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
146-7397
Mfr. Part No.:
PSB-0057
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Blue

Housing Material

Flame Retardant Polycarbonate

Bulb Type

Xenon

Mount Type

Base

Current Type

DC

Current Consumption

330mA

Base Diameter

98mm

Housing Colour

Red

Maximum Supply Voltage

6V dc

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

PSB

Maximum Operating Temperature

+55°C

Height

104mm

IP Rating

IP65

Standards/Approvals

BS 5839, DDA, EN54, LPCB, NF, VdS

COO (Country of Origin):
GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.

High efficiency LED beacon consumes less than 5mA

Simple ’First Fix’ installation (no second fix wiring)

Weatherproof to IP65 (deep base units)

Synchronised flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy