Klaxon PSB Series Red Beacon 230V ac Flashing Base, Xenon Bulb, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$60.16

(exc. GST)

$66.18

(inc. GST)

RS Stock No.:
146-7391
Mfr. Part No.:
PSB-0039
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Flame Retardant Polycarbonate

Bulb Type

Xenon

Current Consumption

330mA

Current Type

DC

Mount Type

Base

Base Diameter

98mm

Housing Colour

Red

Maximum Supply Voltage

230V ac

Lamp Included

Yes

Series

PSB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

104mm

IP Rating

IP65

Standards/Approvals

BS 5839, DDA, EN54, LPCB, NF, VdS

COO (Country of Origin):
GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.

High efficiency LED beacon consumes less than 5mA

Simple ’First Fix’ installation (no second fix wiring)

Weatherproof to IP65 (deep base units)

Synchronised flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy