Klaxon Sonos Series Amber, Amber Beacon 6V Flashing, Flashing Base, LED, LED Bulb, IP21, IP65
- RS Stock No.:
- 489-4988
- Mfr. Part No.:
- PSB-0031
- Brand:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$60.57
(exc. GST)
$66.63
(inc. GST)
- RS Stock No.:
- 489-4988
- Mfr. Part No.:
- PSB-0031
- Brand:
- Klaxon
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
| Brand | Klaxon | |
| Series | Sonos | |
| Lens Colour | Amber, Amber | |
| Product Type | Beacon | |
| Maximum Supply Voltage | 6 V | |
| Light Effect | Flashing, Flashing | |
| Mount Type | Base | |
| Bulb Type | LED, LED | |
| IP Rating | IP21, IP65 | |
| Base Diameter | 98 mm | |
| Current Consumption | 5 mA | |
| Current Type | DC, DC | |
| Height | 104 mm | |
| Housing Colour | Red, Red | |
| Housing Material | Polycarbonate | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | EN, RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Series Sonos | ||
Lens Colour Amber, Amber | ||
Product Type Beacon | ||
Maximum Supply Voltage 6 V | ||
Light Effect Flashing, Flashing | ||
Mount Type Base | ||
Bulb Type LED, LED | ||
IP Rating IP21, IP65 | ||
Base Diameter 98 mm | ||
Current Consumption 5 mA | ||
Current Type DC, DC | ||
Height 104 mm | ||
Housing Colour Red, Red | ||
Housing Material Polycarbonate | ||
Lamp Included Yes | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals EN, RoHS | ||
- COO (Country of Origin):
- GB
LED Fire Alarm Beacons
IP65 rated
Red or amber lens with red base
Shallow or deep base option
EN54 compliant at 24V and 48V
Note
Deep version has wiring on the same side of panel or wall whereas the shallow version mouns directly on panel, wiring through panel.
Related links
- Klaxon Sonos Series Amber Flashing Beacon 6V dc IP65, IP21
- Klaxon Sonos Series Amber Flashing Beacon 6V dc IP65
- Klaxon Sonos Series Amber Flashing Beacon 230V ac IP65
- Klaxon Sonos Series Blue Flashing Beacon 6V dc IP65
- Klaxon Sonos Series Clear Flashing Beacon 6V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 6V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 60V dc IP21
- Klaxon Sonos Series Amber Sounder-Beacon Combination IP65 6V dc Wall 106 dB @ 1m