Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base, LED Bulb, IP65
- RS Stock No.:
- 708-092
- Mfr. Part No.:
- PSB-0229
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$60.57
(exc. GST)
$66.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.57 |
*price indicative
- RS Stock No.:
- 708-092
- Mfr. Part No.:
- PSB-0229
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Blue | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 60V | |
| Series | PSB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Blue | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 60V | ||
Series PSB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals beacon is engineered to deliver reliable notification in both indoor and outdoor environments. This general-purpose beacon boasts a deep base design, ensuring robust weatherproof protection to IP65 standards, making it Ideal for a variety of applications such as industrial settings, security alerts, and process indications. The translucent case maximises lens area, resulting in a greater spread of light, while the innovative 'First Fix' installation method simplifies the wiring process, providing a quick and efficient setup. This beacon not only enhances visibility with its vibrant blue lens option but also reinforces installation reliability, making it a versatile choice for urgent signalling needs.
High output LED technology for bright, attention-grabbing alerts
Designed with a deep base for optimal weatherproofing, achieving IP65 standards
Innovative 'First Fix' installation eliminates second fix wiring complications
Synchronised flash capability improves Visual coherence across multiple units
Available in a clear lens option that maximises light scattering for enhanced visibility
Constructed from flame-retardant polycarbonate for added safety in diverse environments
Suitable for a wide range of applications, including hazard warnings and safety indications
Related links
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP21
- Klaxon PSB-02 Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP21
