Klaxon PSB Series Amber Beacon 6V dc Flashing Base, Xenon Bulb, IP65
- RS Stock No.:
- 146-7392
- Mfr. Part No.:
- PSB-0040
- Brand:
- Klaxon
Subtotal (1 unit)*
$156.10
(exc. GST)
$171.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $156.10 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$60.57
(exc. GST)
$66.63
(inc. GST)
- RS Stock No.:
- 146-7392
- Mfr. Part No.:
- PSB-0040
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Base | |
| Current Consumption | 330mA | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 6V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | PSB | |
| Maximum Operating Temperature | +55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | BS 5839, DDA, EN54, LPCB, NF, VdS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Base | ||
Current Consumption 330mA | ||
Current Type DC | ||
Base Diameter 98mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 6V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series PSB | ||
Maximum Operating Temperature +55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals BS 5839, DDA, EN54, LPCB, NF, VdS | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.
High efficiency LED beacon consumes less than 5mA
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Related links
- Klaxon Sonos Series Amber Flashing Beacon 6V dc IP65, IP21
- Klaxon Sonos Series Blue Flashing Beacon 6V dc IP65
- Klaxon Sonos Series Clear Flashing Beacon 6V dc IP65
- Klaxon Sonos Series Amber Flashing Beacon 6V LED Bulb Base IP65
- Klaxon Sonos Series Amber Flashing Beacon 230V ac IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 6V dc IP65
- Klaxon Sonos Series Red Flashing Beacon 230V ac IP65
- Klaxon Sonos Series Red Single/Double Flash (Dc Version) Xenon Bulb Base, IP65

