Klaxon Sonos Series Red Beacon 230V ac Single/Double Flash (Dc Version), Synchronised Flash Base, Xenon Bulb, IP65
- RS Stock No.:
- 183-3808
- Mfr. Part No.:
- PSB-0033
- Brand:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$93.80
(exc. GST)
$103.18
(inc. GST)
- RS Stock No.:
- 183-3808
- Mfr. Part No.:
- PSB-0033
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Single/Double Flash (Dc Version), Synchronised Flash | |
| Lens Colour | Red | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 70mA | |
| Base Diameter | 98mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | Sonos | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, EN | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Single/Double Flash (Dc Version), Synchronised Flash | ||
Lens Colour Red | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 70mA | ||
Base Diameter 98mm | ||
Housing Colour White | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series Sonos | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, EN | ||
- COO (Country of Origin):
- GB
A general purpose, high output xenon beacon designed for industrial applications. Sonos xenon beacons are weatherproof and can be used in all locations both indoors and outdoors. The Sonos xenon beacon unit utilises a full faced, translucent case giving a much larger lens area. This results in a far greater light spread for more effective warning.
High output 5J xenon beacon
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof
Synchronised flash (DC version)
Single/double flash (DC version)
No surge current
Applications - Industrial alarm
Related links
- Klaxon Sonos Series Clear Single/Double Flash (Dc Version) Xenon Bulb Base, IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 6V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Beacon 60V dc IP21
- Klaxon Green Synchronised Flash Beacon 60V dc IP65
- Klaxon Sonos Series Red Flashing Beacon 230V ac IP65
- Klaxon Sonos Series Amber Flashing Beacon 230V ac IP65
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon Sonos Series Blue Synchronised Flash Sonos Beacon 60V dc IP65

