Moflash LED195 Series Green Beacon 85V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6669
- Mfr. Part No.:
- LED195-03WH-04
- Brand:
- Moflash
Subtotal (1 unit)*
$173.77
(exc. GST)
$191.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.77 |
*price indicative
- RS Stock No.:
- 122-6669
- Mfr. Part No.:
- LED195-03WH-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 76mA | |
| Mount Type | Rear | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 85V ac/dc | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 76mA | ||
Mount Type Rear | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 85V ac/dc | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Green LED Multifunction Beacon, 104mm Base Diameter, 250g Weight - LED195 Series - LED195-03WH-04
This LED beacon from Moflash provides an effective and long-lasting signalling solution for your equipment and work areas. Its green-coloured lens makes it suitable for indicating that your equipment is in good working condition. The lens is made of polycarbonate (PC), which is impact-resistant and UV-stable for use in harsh indoor and outdoor environments. As it consumes just 76mA of current, this beacon is energy-efficient. It's suitable for wall, surface or conduit box mounting for versatile installation.
Features & Benefits
• Light weight of 250g to minimise strain on your equipment
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• IP65 (ingress protection) rating indicates the unit is protected against dust and low-pressure water jets
• Compact base diameter of 104mm to save space on the mounting surface
Applications
• Chemical laboratories
• Heavy-duty production machinery
• Construction equipment
How many alarm stages does this beacon have?
This beacon has two alarm stages, including a flashing mode and a continuous mode. You can alternate between these two stages via a jumper link on the printed circuit board (PCB).
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Green Flashing LED Bulb Rear IP65
- Moflash LED195 Series Green Flashing Beacon 48V IP65
- Moflash LED195 Series Green Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Blue Steady LED Bulb Rear, IP65
- Moflash LED195 Series Green Flashing Beacon 48V Rear, IP65
- Moflash LED195 Series Green Steady LED Bulb Side IP65
