Moflash LED195 Series Blue Beacon 20V ac/dc Flashing Rear, Side, LED Bulb, IP65

Subtotal (1 unit)*

$168.99

(exc. GST)

$185.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.99

*price indicative

RS Stock No.:
122-6652
Mfr. Part No.:
LED195-01WH-03
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Blue

Housing Material

ABS

Bulb Type

LED

Current Consumption

240mA

Current Type

AC/DC

Mount Type

Rear, Side

Base Diameter

104mm

Terminal Type

Terminal Block

Housing Colour

White

Lamp Included

Yes

Maximum Supply Voltage

20V ac/dc

Series

LED195

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

73mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Blue LED Beacon, 8 to 20V AC/DC, Multifunction - LED195 Series - LED195-01WH-03


This Moflash LED beacon provides your workplace with a bright, attention-grabbing alert. The blue lens colour lets you effectively signal a change in equipment operation, such as powering down. The beacon is suitable for surface mounting or wall mounting for versatile installation. Its LED bulbs consume just 240mA of current for energy-efficient operation. The PC (polycarbonate) lens protects the LEDs from impact damage and is UV-stable to prevent the colour from fading in sunlight, so it's suitable for use in harsh outdoor environments.

Features & Benefits


• Broad operating temperature range of -25ºC to +55ºC for use in demanding environments

• IP65 (ingress protection) rating for protection against dust and low-pressure water jets

• Choice between continuous mode, flashing mode at 60FPM (flashes per minute) and flashing mode at 120FPM for versatility

Applications


• Maintenance work sites

• Manufacturing lines

• Emergency response vehicles

• Machine parts manufacturing

How wide is this beacon's beam?


This LED beacon provides a beam of 120° around the vertical axis for widespread illumination in the direction it's pointed in. This helps maximise visibility in the surrounding area.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy