Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6676
- Mfr. Part No.:
- LED195-05WH-03
- Brand:
- Moflash
Subtotal (1 unit)*
$197.00
(exc. GST)
$216.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.00 |
*price indicative
- RS Stock No.:
- 122-6676
- Mfr. Part No.:
- LED195-05WH-03
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 35mA | |
| Mount Type | Rear | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 35mA | ||
Mount Type Rear | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Blue LED Beacon, Flashing Effect, 40 to 380V DC - LED195 Series - LED195-05WH-03
This blue LED (light-emitting diode) beacon from Moflash provides you with a clear signal for your security and safety applications. The LED bulbs turn on and off quickly via the circuit board to create a fast, urgent flash. Its deep base ensures the beacon is tightly secured in place, making it practical for high-vibration applications such as vehicles or machine automation. Thanks to the O-ring that attaches around the top of the base, the unit is protected against dust and moisture.
Features & Benefits
• Two flash rates of 60FPM (flashes per minute) and 120FPM for versatile signalling
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets from any direction
• Suitable for surface or wall mounting to suit your application
• Broad supply voltage range of 40 to 380V DC and 85 to 280V AC for use in a variety of electrical set-ups
Applications
• Security checks
• Testing facilities
• Emergency services
• Conveyor belts
Can this beacon withstand extreme temperatures?
Yes, this beacon has a wide operating temperature range of -25°C to +55°C, so it can withstand extreme temperatures in demanding industrial environments.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Blue Flashing Beacon 48V Rear, IP65
- Moflash LED195 Series Amber Flashing Beacon 48V IP65
- Moflash LED195 Series Green Flashing Beacon 48V IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Blue Steady LED Bulb Rear, IP65
- Moflash LED195 Series Blue Flashing LED Bulb Rear, IP65
- Moflash LED195 Series Green Flashing Beacon 48V Rear, IP65
- Moflash LED195 Series Amber Flashing Beacon 48V Side, IP65
