Moflash LED195 Series Blue Beacon 85V ac/dc Steady, Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6672
- Mfr. Part No.:
- LED195-03WH-SB-03
- Brand:
- Moflash
Subtotal (1 unit)*
$215.15
(exc. GST)
$236.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.15 |
*price indicative
- RS Stock No.:
- 122-6672
- Mfr. Part No.:
- LED195-03WH-SB-03
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Rear | |
| Current Consumption | 76mA | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 85V ac/dc | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Rear | ||
Current Consumption 76mA | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Lamp Included Yes | ||
Maximum Supply Voltage 85V ac/dc | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Blue Lens Colour, 104mm Base Diameter - LED195 Series - LED195-03WH-SB-03
This blue beacon from Moflash lets you clearly indicate the operating status of your commercial or industrial machinery. It offers continuous or flashing modes, so you can pick the light effect that best suits your needs. This unit has a supply voltage range of 35 to 85V AC/DC for use in low-voltage setups. Thanks to its wide operating temperature range between -25°C and +55°C, it's suitable for use in demanding conditions.
Features & Benefits
• IP65 rating indicates it's protected against dust and low-pressure water jets
• PC lens and ABS base are UV-stable for safe use in direct sunlight
Applications
• Warehouses
• Manufacturing
• Construction sites
How do I mount this beacon?
You can mount this beacon on a wall or machine surface for versatile installation.
How do I adjust the light effect of this beacon?
For ease of use, you can simply use the jumper link on the PCB to change the light effect.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Red Flashing LED Bulb Rear, IP65
- Moflash LED195 Series Blue Flashing LED Bulb Rear, IP65
- Moflash LED195 Series Blue Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Green Flashing LED Bulb Rear IP65
- Moflash LED195 Series Amber Flashing LED Bulb Rear IP65
- Moflash LED195 Series Green Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Blue Flashing Beacon 48V Rear, IP65
