Moflash LED195 Series Green Beacon 20V ac/dc Steady, Flashing Side, Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6653
- Mfr. Part No.:
- LED195-01WH-04
- Brand:
- Moflash
Subtotal (1 unit)*
$155.76
(exc. GST)
$171.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.76 |
*price indicative
- RS Stock No.:
- 122-6653
- Mfr. Part No.:
- LED195-01WH-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 240mA | |
| Mount Type | Side, Rear | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 20V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 240mA | ||
Mount Type Side, Rear | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 20V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Green Lens Colour, 73mm Height - LED195 Series - LED195-01WH-04
Need a signalling device to help keep people safe in your workplace? Choose this green beacon from Moflash. As it's made from robust PC and ABS, it's UV-stable and resistant to impact for use in harsh industrial settings. The beacon has a low current consumption of 240mA for energy efficiency. A voltage range of 8 to 20V AC/DC makes this unit suitable for use in low-power applications.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Light weight of 250g to place minimal strain on the mounting surface
• Choice of wall or conduit box mounting for versatile installation
Applications
• Laboratories and testing facilities
• Shipyards
• Food and beverage industry
What type of light output does this beacon have?
For versatile signalling, you can choose between a steady or flashing light effect using the jumper link on the PCB.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Green Steady LED Bulb Side IP65
- Moflash LED195 Series Green Flashing LED Bulb Rear IP65
- Moflash LED195 Series Amber Steady LED Bulb Side IP65
- Moflash LED195 Series Green Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Green Flashing Beacon 48V IP65
- Moflash LED195 Series Green Flashing Beacon 48V Rear, IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc IP65
