Moflash LED195 Series White Beacon 280V ac/dc Steady, Flashing Surface, LED Bulb, IP65

Subtotal (1 unit)*

$205.13

(exc. GST)

$225.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.13

*price indicative

RS Stock No.:
222-2001
Mfr. Part No.:
LED195-02WH-SB-05
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

White

Housing Material

ABS

Bulb Type

LED

Current Consumption

120mA

Mount Type

Surface

Current Type

AC/DC

Base Diameter

104mm

Housing Colour

White

Maximum Supply Voltage

280V ac/dc

Lamp Included

Yes

Series

LED195

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

73mm

IP Rating

IP65

Standards/Approvals

CE, RoHS

COO (Country of Origin):
GB

Moflash White Multifunction LED Beacon, 20 to 30V AC/DC, 250g - LED195 Series - LED195-02WH-SB-05


Use this white LED beacon from Moflash as an effective warning signal in commercial and industrial settings. It's a versatile device that offers a choice between a static and flashing mode, which you can easily select using a jumper link on the printed circuit board (PCB). For quick and easy installation, the beacon has pre-drilled mounting holes. You can mount this beacon on a wall or conduit box for flexible installation.

Features & Benefits


• Light output of 120° above the vertical axis for good visibility

• Low current consumption of 120mA at 24V DC for energy-efficient operation

• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets

• ABS (acrylonitrile butadiene styrene) base and PC (polycarbonate) lens are UV-stable for use in outdoor environments

• Light weight of 250g to minimise strain on the mounting surface

Applications


• Industrial vehicles

• Automated processes

• Construction sites

• Marine industry

Can I use this LED beacon in extreme temperatures?


Yes, thanks to its wide operating temperature range of -25°C to +55°C, it's suitable for use in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy