Moflash LED195 Series Red Beacon 20V ac/dc Flashing, Steady Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6655
- Mfr. Part No.:
- LED195-01WH-SB-02
- Brand:
- Moflash
Subtotal (1 unit)*
$198.97
(exc. GST)
$218.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.97 |
*price indicative
- RS Stock No.:
- 122-6655
- Mfr. Part No.:
- LED195-01WH-SB-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 240mA | |
| Mount Type | Rear, Side | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 20V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 240mA | ||
Mount Type Rear, Side | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Lamp Included Yes | ||
Maximum Supply Voltage 20V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, 240mA Current Consumption, Red Lens Colour - LED195 Series - LED195-01WH-SB-02
If you're looking for a compact visual signalling solution for your industrial equipment, choose this red beacon from Moflash. Its small dimensions of 73 (height) x 104mm (base diameter) make it suitable for installation in setups with limited space. Its 36 surface-mounted LEDs give off a bright light that's easily noticeable, even from a distance. You can select between a steady and a flashing output for versatility.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Operating voltage of 8 to 20V AC/DC for use in low-power applications
• Prime light output of 120° above the vertical axis for good visibility
Applications
• Construction sites
• Chemical laboratories
Is this beacon energy-efficient?
Yes, thanks to its low current consumption of just 240mA at 12V DC, this beacon is an energy-efficient choice.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Red Flashing LED Bulb Rear, IP65
- Moflash LED195 Series Green Flashing LED Bulb Rear IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Blue Flashing LED Bulb Rear, IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Amber Steady LED Bulb Side IP65
- Moflash LED195 Series Red Flashing Beacon 48V Side, IP65
- Moflash LED195 Series Red Flashing Beacon 48V ac/dc Rear, IP65
